
CDRH8D43NP-220NC | |
|---|---|
DigiKey Part Number | 308-1663-2-ND - Tape & Reel (TR) 308-1663-1-ND - Cut Tape (CT) 308-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D43NP-220NC |
Description | FIXED IND 22UH 1.8A 75 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.8 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.58300 | £5.83 |
| 100 | £0.47970 | £47.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.40234 | £201.17 |
| 1,000 | £0.37937 | £379.37 |
| 1,500 | £0.36753 | £551.30 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

