2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 91.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD10-2R2-R

DigiKey Part Number
283-SD10-2R2-RTR-ND - Tape & Reel (TR)
283-SD10-2R2-RCT-ND - Cut Tape (CT)
283-SD10-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD10-2R2-R
Description
FIXED IND 2.2UH 1.35A 91.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 91.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD10-2R2-R Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Saturation (Isat)
1.65A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
91.2mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR4011-2R2YLBourns Inc.2,886118-SRR4011-2R2YLCT-ND£0.51000Similar
In-Stock: 3,790
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.93000£1.93
10£1.58600£15.86
100£1.30450£130.45
1,000£1.17908£1,179.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,800£1.09298£4,153.32
Manufacturers Standard Package
Unit Price without VAT:£1.93000
Unit Price with VAT:£2.31600