
SRR4011-2R2YL | |
|---|---|
DigiKey Part Number | 118-SRR4011-2R2YLTR-ND - Tape & Reel (TR) 118-SRR4011-2R2YLCT-ND - Cut Tape (CT) 118-SRR4011-2R2YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-2R2YL |
Description | FIXED IND 2.2UH 2A 75 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-2R2YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Q @ Freq 11 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 92MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.41800 | £4.18 |
| 100 | £0.34340 | £34.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.27807 | £333.68 |
| 2,400 | £0.26222 | £629.33 |
| 3,600 | £0.25337 | £912.13 |
| 6,000 | £0.24267 | £1,456.02 |
| 8,400 | £0.23587 | £1,981.31 |
| 12,000 | £0.22888 | £2,746.56 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

