
SD10-2R2-R | |
|---|---|
DigiKey Part Number | 283-SD10-2R2-RTR-ND - Tape & Reel (TR) 283-SD10-2R2-RCT-ND - Cut Tape (CT) 283-SD10-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD10-2R2-R |
Description | FIXED IND 2.2UH 1.35A 91.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 91.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD10-2R2-R Models |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 91.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4011-2R2YL | Bourns Inc. | 2,886 | 118-SRR4011-2R2YLCT-ND | £0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.58600 | £15.86 |
| 100 | £1.30450 | £130.45 |
| 1,000 | £1.17908 | £1,179.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | £1.09298 | £4,153.32 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

