



S520-16-R | |
|---|---|
DigiKey Part Number | 283-S520-16-R-ND |
Manufacturer | |
Manufacturer Product Number | S520-16-R |
Description | FUSE CERAMIC 16A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 280.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £6.17600 | £30.88 |
| 10 | £5.70000 | £57.00 |
| 15 | £5.43800 | £81.57 |
| 25 | £5.12440 | £128.11 |
| 35 | £4.92714 | £172.45 |
| 50 | £4.72640 | £236.32 |
| Unit Price without VAT: | £6.17600 |
|---|---|
| Unit Price with VAT: | £7.41120 |

