RL0607-821-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.30563
Datasheet
Image for RL0607-821-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0607-821-R

DigiKey Part Number
RL0607-821-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL0607-821-R
Description
FIXED IND 820UH 219MA 4.13 OHM
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 219 mA 4.13Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
170mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.13Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.224" Dia (5.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.287" (7.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-03-821KAbracon LLC0AIUR-03-821K-ND£0.30563Similar
Obsolete
This product is no longer manufactured. View Substitutes