Similar




AIUR-03-821K | |
|---|---|
DigiKey Part Number | AIUR-03-821K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-03-821K |
Description | FIXED IND 820UH 240MA 1.8 OHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 240 mA 1.8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-03-821K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.8Ohm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Bulk | Frequency - Self Resonant 1.5MHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.354" Dia (9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4554R-821K | Delevan | 0 | 4554R-821K-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30563 | £305.63 |
| Unit Price without VAT: | £0.30563 |
|---|---|
| Unit Price with VAT: | £0.36676 |


