Similar

RL0607-6R8-R | |
|---|---|
DigiKey Part Number | RL0607-6R8-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0607-6R8-R |
Description | FIXED IND 6.8UH 2.23A 38 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.23 A 38mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.82A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 26MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.224" Dia (5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0914-6R8ML | Bourns Inc. | 4,959 | RLB0914-6R8ML-ND | £0.28000 | Similar |


