
RLB0914-6R8ML | |
|---|---|
DigiKey Part Number | RLB0914-6R8ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0914-6R8ML |
Description | FIXED IND 6.8UH 3A 39 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3 A 39mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0914-6R8ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 39mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tray | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 8.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23400 | £2.34 |
| 25 | £0.21640 | £5.41 |
| 50 | £0.20420 | £10.21 |
| 200 | £0.18145 | £36.29 |
| 400 | £0.17108 | £68.43 |
| 600 | £0.16527 | £99.16 |
| 1,000 | £0.15826 | £158.26 |
| 2,600 | £0.14594 | £379.44 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

