Similar

RL0607-151-R | |
|---|---|
DigiKey Part Number | RL0607-151-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0607-151-R |
Description | FIXED IND 150UH 520MA 730 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 520 mA 730mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 390mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 730mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.224" Dia (5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-10-151K | Abracon LLC | 0 | AIUR-10-151K-ND | £0.26671 | Similar |


