



AIUR-10-151K | |
|---|---|
DigiKey Part Number | AIUR-10-151K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-10-151K |
Description | FIXED IND 150UH 590MA 580 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 590 mA 580mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-10-151K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 580mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.26671 | £320.05 |
| Unit Price without VAT: | £0.26671 |
|---|---|
| Unit Price with VAT: | £0.32005 |

