RL0607-102-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 457
Unit Price: £0.39000
Datasheet
Image for RL0607-102-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0607-102-R

DigiKey Part Number
RL0607-102-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL0607-102-R
Description
FIXED IND 1MH 205MA 4.76 OHM TH
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 205 mA 4.76Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
150mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.76Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.224" Dia (5.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.287" (7.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCH895NP-102KSumida America Inc.457308-2101-ND£0.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes