
RCH895NP-102K | |
|---|---|
DigiKey Part Number | 308-2101-ND |
Manufacturer | |
Manufacturer Product Number | RCH895NP-102K |
Description | FIXED IND 1MH 220MA 1.84 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 1.84Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.84Ohm Max |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32100 | £3.21 |
| 25 | £0.29720 | £7.43 |
| 50 | £0.28040 | £14.02 |
| 100 | £0.26430 | £26.43 |
| 300 | £0.24077 | £72.23 |
| 500 | £0.23052 | £115.26 |
| 1,000 | £0.21736 | £217.36 |
| 2,500 | £0.20113 | £502.82 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

