PTR016V1500-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 120
Unit Price: £0.71000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.37664
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 936
Unit Price: £1.11000
Datasheet
Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V1500-TR1

DigiKey Part Number
283-PTR016V1500-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR016V1500-TR1
Description
PTC RESET FUSE 16V 15A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
10 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
2 mOhms
Series
Resistance - Post Trip (R1) (Max)
7 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.989" L x 0.122" W (25.10mm x 3.10mm)
Current - Hold (Ih) (Max)
15 A
Height - Seated (Max)
1.260" (32.00mm)
Current - Trip (It)
25.5 A
Lead Spacing
0.394" (10.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR016V1500-BKEaton - Electronics Division120PTR016V1500-BK-ND£0.71000Parametric Equivalent
PTR016V1500-BK1Eaton - Electronics Division0283-PTR016V1500-BK1-ND£0.37664Parametric Equivalent
PTR016V1500-TREaton - Electronics Division936283-PTR016V1500-TRCT-ND£1.11000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.63186£631.86
Manufacturers Standard Package
Unit Price without VAT:£0.63186
Unit Price with VAT:£0.75823