


PTR016V1500-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR016V1500-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V1500-BK1 |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 7 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.989" L x 0.122" W (25.10mm x 3.10mm) |
Current - Hold (Ih) (Max) 15 A | Height - Seated (Max) 1.260" (32.00mm) |
Current - Trip (It) 25.5 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.37664 | £94.16 |
| Unit Price without VAT: | £0.37664 |
|---|---|
| Unit Price with VAT: | £0.45197 |

