Similar
Direct



PC06F1.5A | |
|---|---|
DigiKey Part Number | 283-2592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC06F1.5A |
Description | FUSE BRD MT 1.5A 32VAC/VDC 0603 |
Customer Reference | |
Detailed Description | 1.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.02565 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.021" H (1.60mm x 0.81mm x 0.53mm) |
Current Rating (Amps) | DC Cold Resistance 0.042 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/0603FA1.5-R | Eaton - Electronics Division | 2,783 | 283-2558-1-ND | £1.04000 | Similar |
| 043801.5WR | Littelfuse Inc. | 1,991 | F2949CT-ND | £1.35000 | Direct |



