Similar
Similar



MPIA4040R3-6R8-R | |
|---|---|
DigiKey Part Number | MPIA4040R3-6R8-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R3-6R8-R |
Description | FIXED IND 6.8UH 2A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V2-6R8-R | Eaton - Electronics Division | 6,666 | 283-MPIA4020V2-6R8-RCT-ND | £0.91000 | Similar |
| B82464G4682M000 | TDK | 1,896 | 495-1808-1-ND | £1.07000 | Similar |



