Similar
Direct
Similar



MPIA4040R2-1R5-R | |
|---|---|
DigiKey Part Number | MPIA4040R2-1R5-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R2-1R5-R |
Description | FIXED IND 1.5UH 3.8A 37 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.8 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4015V2-1R5-R | Eaton - Electronics Division | 7,878 | 283-4722-1-ND | £1.17000 | Similar |
| IHLP1616ABER1R5M11 | Vishay Dale | 2,224 | 541-IHLP1616ABER1R5M11CT-ND | £0.69000 | Direct |
| ETQ-P3M1R5KVP | Panasonic Industry | 158 | P19760CT-ND | £0.57000 | Similar |




