

IHLP1616ABER1R5M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABER1R5M11TR-ND - Tape & Reel (TR) 541-IHLP1616ABER1R5M11CT-ND - Cut Tape (CT) 541-IHLP1616ABER1R5M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER1R5M11 |
Description | FIXED IND 1.5UH 3.25A 75 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.25 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABER1R5M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.56700 | £5.67 |
| 100 | £0.46620 | £46.62 |
| 1,000 | £0.38351 | £383.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.35935 | £1,437.40 |
| 8,000 | £0.33893 | £2,711.44 |
| 12,000 | £0.33252 | £3,990.24 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

