
MPI5451R1-150-R | |
|---|---|
DigiKey Part Number | 283-4652-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI5451R1-150-R |
Description | FIXED IND 15UH 1.1A 400 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 400mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Tolerance ±15% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |

