MPI2520R1-1R0-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3,494
Unit Price: £1.05000
Datasheet

Direct


Vishay Dale
In Stock: 27,770
Unit Price: £0.19000
Datasheet
1 µH Shielded Multilayer Inductor 3.7 A 42mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2520R1-1R0-R

DigiKey Part Number
283-4477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI2520R1-1R0-R
Description
FIXED IND 1UH 3.7A 42 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 3.7 A 42mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes