
MPI2512V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-4699-2-ND - Tape & Reel (TR) 283-4699-1-ND - Cut Tape (CT) 283-4699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2512V1-1R0-R |
Description | FIXED IND 1UH 3.9A 44 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.9 A 44mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.85900 | £8.59 |
| 100 | £0.70660 | £70.66 |
| 1,000 | £0.62258 | £622.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67279 | £2,018.37 |
| 6,000 | £0.63462 | £3,807.72 |
| 9,000 | £0.62824 | £5,654.16 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

