125 mA 250 V Fuse Cartridge, Glass Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 250 V Fuse Cartridge, Glass Requires Holder
Eaton Electronics Overcurrent Protection Fuse Portfolio

MKB-1/8

DigiKey Part Number
283-MKB-1/8-ND
Manufacturer
Manufacturer Product Number
MKB-1/8
Description
FUSE GLASS 125MA 250VAC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
-
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£83.96400£419.82
Manufacturers Standard Package
Unit Price without VAT:£83.96400
Unit Price with VAT:£100.75680