5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA0603R0050FSM

DigiKey Part Number
283-MFSA0603R0050FSMTR-ND - Tape & Reel (TR)
283-MFSA0603R0050FSMCT-ND - Cut Tape (CT)
283-MFSA0603R0050FSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA0603R0050FSM
Description
RES 0.005 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFN0603AFZ-R005ELFBourns Inc.2,909118-CFN0603AFZ-R005ELFCT-ND£0.33000Parametric Equivalent
In-Stock: 5,871
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13800£1.38
25£0.11640£2.91
50£0.10300£5.15
100£0.09160£9.16
250£0.07896£19.74
500£0.07108£35.54
1,000£0.06435£64.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05501£275.05
10,000£0.05090£509.00
15,000£0.04878£731.70
25,000£0.04640£1,160.00
35,000£0.04497£1,573.95
50,000£0.04358£2,179.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400