
CFN0603AFZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603AFZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN0603AFZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN0603AFZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603AFZ-R005ELF |
Description | RESMETALFOIL A 0603 R005 1% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0603AFZ-R005ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFSA0603R0050FSM | Eaton - Electronics Division | 5,871 | 283-MFSA0603R0050FSMCT-ND | £0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20700 | £2.07 |
| 25 | £0.17600 | £4.40 |
| 50 | £0.15600 | £7.80 |
| 100 | £0.13920 | £13.92 |
| 250 | £0.12064 | £30.16 |
| 500 | £0.10902 | £54.51 |
| 1,000 | £0.09913 | £99.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08152 | £407.60 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

