



MDL-V-8/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-V-8/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-V-8/10-R |
Description | FUSE GLASS 800MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Through Hole | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £6.63500 | £26.54 |
| Unit Price without VAT: | £6.63500 |
|---|---|
| Unit Price with VAT: | £7.96200 |

