


MDL-V-175/1000R | |
|---|---|
DigiKey Part Number | 283-MDL-V-175/1000R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-V-175/1000R |
Description | FUSE GLASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 175 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £8.26250 | £33.05 |
| Unit Price without VAT: | £8.26250 |
|---|---|
| Unit Price with VAT: | £9.91500 |

