
MDL-V-15-1J0297 | |
|---|---|
DigiKey Part Number | 283-MDL-V-15-1J0297-ND |
Manufacturer | |
Manufacturer Product Number | MDL-V-15-1J0297 |
Description | FUSE GLASS .040DIA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Fuse Type | DC Cold Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.89570 | £689.57 |
| Unit Price without VAT: | £6.89570 |
|---|---|
| Unit Price with VAT: | £8.27484 |

