



MDL-V-1/32 | |
|---|---|
DigiKey Part Number | 283-MDL-V-1/32-ND |
Manufacturer | |
Manufacturer Product Number | MDL-V-1/32 |
Description | FUSE GLASS 32MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Package / Case | ||
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £46.32250 | £185.29 |
| Unit Price without VAT: | £46.32250 |
|---|---|
| Unit Price with VAT: | £55.58700 |

