



MDL-7-1/2-R | |
|---|---|
DigiKey Part Number | 283-MDL-7-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-7-1/2-R |
Description | FUSE GLASS 7.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.16200 | £10.81 |
| 10 | £1.99500 | £19.95 |
| 15 | £1.90333 | £28.55 |
| 25 | £1.79440 | £44.86 |
| 35 | £1.72543 | £60.39 |
| 50 | £1.65540 | £82.77 |
| 125 | £1.48776 | £185.97 |
| 250 | £1.37184 | £342.96 |
| 500 | £1.26438 | £632.19 |
| Unit Price without VAT: | £2.16200 |
|---|---|
| Unit Price with VAT: | £2.59440 |

