



MDL-6/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-6/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-6/10-R |
Description | FUSE GLASS 600MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.27400 | £11.37 |
| 10 | £2.09800 | £20.98 |
| 15 | £2.00200 | £30.03 |
| 25 | £1.88640 | £47.16 |
| 35 | £1.81429 | £63.50 |
| 50 | £1.74060 | £87.03 |
| Unit Price without VAT: | £2.27400 |
|---|---|
| Unit Price with VAT: | £2.72880 |

