


MDH-V-21-RTR | |
|---|---|
DigiKey Part Number | 283-MDH-V-21-RTR-ND - Tape & Reel (TR) 283-MDH-V-21-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDH-V-21-RTR |
Description | FUSE CERM 21A 600VAC 150VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21 A 600 V 150 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 5100.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0024 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.05000 | £7.05 |
| 5 | £5.84800 | £29.24 |
| 10 | £5.39600 | £53.96 |
| 50 | £4.47460 | £223.73 |
| 100 | £4.12610 | £412.61 |
| 250 | £3.70420 | £926.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.73206 | £1,866.03 |
| 1,000 | £3.43512 | £3,435.12 |
| 1,500 | £3.27139 | £4,907.09 |
| Unit Price without VAT: | £7.05000 |
|---|---|
| Unit Price with VAT: | £8.46000 |

