
MCLA2012V1-8R2-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-8R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-8R2-R |
Description | FIXED IND 8.2UH 15MA 1.05 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Multilayer Inductor 15 mA 1.05Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 30 @ 4MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02974 | £118.96 |
| Unit Price without VAT: | £0.02974 |
|---|---|
| Unit Price with VAT: | £0.03569 |

