Direct
Similar
Similar
Similar
Similar

LD1-220-R | |
|---|---|
DigiKey Part Number | 283-LD1-220-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1-220-R |
Description | FIXED IND 22UH 780MA 378 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 780 mA 378mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 890mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 378mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.52964 | £1,059.28 |
| Unit Price without VAT: | £0.52964 |
|---|---|
| Unit Price with VAT: | £0.63557 |






