PF0580.223NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.17577
Datasheet

Similar


Würth Elektronik
In Stock: 9,943
Unit Price: £1.35000
Datasheet

Similar


Bourns Inc.
In Stock: 4,259
Unit Price: £0.34000
Datasheet
22 µH Unshielded Wirewound Inductor 750 mA 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0580.223NLT

DigiKey Part Number
PF0580.223NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0580.223NLT
Description
FIXED IND 22UH 750MA 280 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 750 mA 280mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.165" W (4.70mm x 4.20mm)
Height - Seated (Max)
0.137" (3.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.