
HVH1025-2R7106-R | |
|---|---|
DigiKey Part Number | 283-HVH1025-2R7106-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVH1025-2R7106-R |
Description | CAP, HVH, 2.7V 10F 60MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 60mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-E02R7SA106MB | Abracon LLC | 288 | 535-ADCR-E02R7SA106MB-ND | £1.77000 | Parametric Equivalent |
| ADCR-S02R7SA106MB | Abracon LLC | 393 | 535-ADCR-S02R7SA106MB-ND | £1.77000 | Parametric Equivalent |
| CXHP2R7106R-TW | CDA (Zhifengwei Technology) | 10,676 | 4688-CXHP2R7106R-TW-ND | £1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71300 | £7.13 |
| 50 | £0.56560 | £28.28 |
| 200 | £0.48260 | £96.52 |
| 600 | £0.43643 | £261.86 |
| 1,000 | £0.41938 | £419.38 |
| 2,600 | £0.39333 | £1,022.66 |
| 5,000 | £0.37914 | £1,895.70 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

