
CXHP2R7106R-TW | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7106R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7106R-TW |
Description | 2.7V 10F 10X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 65mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 65mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.85300 | £8.53 |
| 50 | £0.68280 | £34.14 |
| 150 | £0.60413 | £90.62 |
| 600 | £0.53405 | £320.43 |
| 1,050 | £0.51265 | £538.28 |
| 2,550 | £0.48489 | £1,236.47 |
| 5,100 | £0.46754 | £2,384.45 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

