
HVA1625-2R7256-R | |
|---|---|
DigiKey Part Number | 283-HVA1625-2R7256-R-ND |
Manufacturer | |
Manufacturer Product Number | HVA1625-2R7256-R |
Description | CAP 25F 2.7V 0.027 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 27mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 25 F | Size / Dimension 0.650" Dia (16.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.138" (28.90mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 27mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850617022001 | Würth Elektronik | 50 | 732-13318-ND | £5.83000 | Parametric Equivalent |
| CHV-2R7256R-TW | CDA (Zhifengwei Technology) | 195 | 4688-CHV-2R7256R-TW-ND | £2.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.08200 | £10.82 |
| 50 | £0.87640 | £43.82 |
| 100 | £0.81290 | £81.29 |
| 500 | £0.70562 | £352.81 |
| 1,000 | £0.67243 | £672.43 |
| 2,500 | £0.63737 | £1,593.42 |
| 5,000 | £0.61622 | £3,081.10 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

