
CHV-2R7256R-TW | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7256R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7256R-TW |
Description | 2.7V 25F 16X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 27mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 25 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 27mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850617022001 | Würth Elektronik | 50 | 732-13318-ND | £5.83000 | Parametric Equivalent |
| SCCU25B256SRBLE | KYOCERA AVX | 278 | 478-SCCU25B256SRBLE-ND | £2.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| 10 | £2.06300 | £20.63 |
| 50 | £1.72440 | £86.22 |
| 200 | £1.53360 | £306.72 |
| 600 | £1.42722 | £856.33 |
| 1,000 | £1.38785 | £1,387.85 |
| 2,600 | £1.32778 | £3,452.23 |
| 5,000 | £1.29500 | £6,475.00 |
| Unit Price without VAT: | £2.91000 |
|---|---|
| Unit Price with VAT: | £3.49200 |

