Parametric Equivalent
Parametric Equivalent

HSL1014-3R8106-R | |
|---|---|
DigiKey Part Number | 283-HSL1014-3R8106-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL1014-3R8106-R |
Description | CAP 10F 20% 3.8V THROUGH HOLE |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3.8 V Radial, Can 1.5Ohm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Strip | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance 10 F | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSL0814-3R8106-R | Eaton - Electronics Division | 1,105 | 283-HSL0814-3R8106-R-ND | £2.68000 | Parametric Equivalent |
| LY13R808014M106R-L | CAP-XX | 0 | 5450-LY13R808014M106R-L-ND | £2.59000 | Parametric Equivalent |



