
LY13R808014M106R-L | |
|---|---|
DigiKey Part Number | 5450-LY13R808014M106R-L-ND |
Manufacturer | |
Manufacturer Product Number | LY13R808014M106R-L |
Description | CAP LITHIUM HYBRID 10F 3.8V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3.8 V Radial, Can 270mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer CAP-XX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 10 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 270mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £1.82000 | £18.20 |
| 50 | £1.51520 | £75.76 |
| 100 | £1.42110 | £142.11 |
| 500 | £1.26184 | £630.92 |
| 1,000 | £1.21250 | £1,212.50 |
| 3,000 | £1.15152 | £3,454.56 |
| 5,000 | £1.12895 | £5,644.75 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

