


HCMA1707-8R2-R | |
|---|---|
DigiKey Part Number | 283-HCMA1707-8R2-RTR-ND - Tape & Reel (TR) 283-HCMA1707-8R2-RCT-ND - Cut Tape (CT) 283-HCMA1707-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-8R2-R |
Description | FIXED IND 8.2UH 16A 8.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 16 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £1.98600 | £19.86 |
| 25 | £1.83720 | £45.93 |
| 50 | £1.73200 | £86.60 |
| 100 | £1.63310 | £163.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £1.54211 | £539.74 |
| 700 | £1.45436 | £1,018.05 |
| 1,050 | £1.40540 | £1,475.67 |
| 1,750 | £1.34614 | £2,355.74 |
| 2,450 | £1.30852 | £3,205.87 |
| 3,500 | £1.29013 | £4,515.45 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

