
HCM1A0805-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805-220-RTR-ND - Tape & Reel (TR) 283-HCM1A0805-220-RCT-ND - Cut Tape (CT) 283-HCM1A0805-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805-220-R |
Description | FIXED IND 22UH 2A 110 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.22300 | £12.23 |
| 25 | £1.13120 | £28.28 |
| 50 | £1.06660 | £53.33 |
| 100 | £1.00560 | £100.56 |
| 250 | £0.93044 | £232.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.12276 | £561.38 |
| 1,000 | £1.05885 | £1,058.85 |
| 1,500 | £1.02321 | £1,534.81 |
| 2,500 | £0.98006 | £2,450.15 |
| 3,500 | £0.95267 | £3,334.35 |
| 5,000 | £0.93842 | £4,692.10 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

