
HCM1A0703V2-1R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-1R2-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-1R2-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-1R2-R |
Description | FIXED IND 1.2UH 9A 9.9 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 9 A 9.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.9mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-1R2-R | Eaton - Electronics Division | 2,000 | 283-HCM1A0703V3-1R2-RCT-ND | £0.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.70800 | £7.08 |
| 25 | £0.65440 | £16.36 |
| 50 | £0.61700 | £30.85 |
| 100 | £0.58170 | £58.17 |
| 250 | £0.53816 | £134.54 |
| 500 | £0.50740 | £253.70 |
| 1,000 | £0.47847 | £478.47 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

