
HCM1A0703V3-1R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-1R2-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-1R2-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-1R2-R |
Description | FIXED IND 1.2UH 9A 9.9 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9 A 9.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.9mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27700 | £2.77 |
| 25 | £0.25520 | £6.38 |
| 50 | £0.24080 | £12.04 |
| 100 | £0.22710 | £22.71 |
| 250 | £0.21008 | £52.52 |
| 500 | £0.19808 | £99.04 |
| 1,000 | £0.18677 | £186.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17611 | £352.22 |
| 4,000 | £0.16607 | £664.28 |
| 6,000 | £0.16047 | £962.82 |
| 10,000 | £0.15369 | £1,536.90 |
| 14,000 | £0.14938 | £2,091.32 |
| 20,000 | £0.14495 | £2,899.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

