


HCM1A0703-8R2-R | |
|---|---|
DigiKey Part Number | 283-4751-2-ND - Tape & Reel (TR) 283-4751-1-ND - Cut Tape (CT) 283-4751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-8R2-R |
Description | FIXED IND 8.2UH 3.1A 68 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 3.1 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.77500 | £7.75 |
| 25 | £0.71680 | £17.92 |
| 50 | £0.67580 | £33.79 |
| 100 | £0.63720 | £63.72 |
| 250 | £0.58952 | £147.38 |
| 500 | £0.55586 | £277.93 |
| 1,000 | £0.55498 | £554.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51905 | £1,038.10 |
| 4,000 | £0.48953 | £1,958.12 |
| 6,000 | £0.47308 | £2,838.48 |
| 10,000 | £0.45341 | £4,534.10 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

