200 nH Shielded Drum Core, Wirewound Inductor 22.2 A 2.31mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0503-R20-R

DigiKey Part Number
283-HCM0503-R20-RTR-ND - Tape & Reel (TR)
283-HCM0503-R20-RCT-ND - Cut Tape (CT)
283-HCM0503-R20-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0503-R20-R
Description
FIXED IND 200NH 22.2A 2.31 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 nH Shielded Drum Core, Wirewound Inductor 22.2 A 2.31mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
2.31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.47600£4.76
100£0.39120£39.12
1,000£0.32269£322.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.33578£671.56
4,000£0.31667£1,266.68
6,000£0.30601£1,836.06
10,000£0.29310£2,931.00
14,000£0.28491£3,988.74
20,000£0.27953£5,590.60
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600