


IHLP2020CZERR22M11 | |
|---|---|
DigiKey Part Number | 541-1229-2-ND - Tape & Reel (TR) 541-1229-1-ND - Cut Tape (CT) 541-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR22M11 |
Description | FIXED IND 220NH 21A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 21 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR22M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.9mOhm Max |
Series | Frequency - Self Resonant 146MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36506 | £730.12 |
| 4,000 | £0.34428 | £1,377.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.57200 | £5.72 |
| 100 | £0.47070 | £47.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.56100 | £5.61 |
| 100 | £0.46140 | £46.14 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

