GMD-4A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 138
Unit Price: £1.44000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.04750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.89617
Datasheet

Similar


Littelfuse Inc.
In Stock: 717
Unit Price: £1.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £4.26600
Datasheet
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMD-4A

DigiKey Part Number
GMD-4A-ND
Manufacturer
Manufacturer Product Number
GMD-4A
Description
FUSE GLASS 4A 250VAC 5X20MM
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
300.0
Approval Agency
PSE/JET, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.048 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 215 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

215In Stock
Ships from WEC