
GMD-1.2-R | |
|---|---|
DigiKey Part Number | 283-GMD-1.2-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-1.2-R |
Description | FUSE GLASS 1.2A 250VAC 5X20 5PK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 16.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.158 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £4.06800 | £20.34 |
| Unit Price without VAT: | £4.06800 |
|---|---|
| Unit Price with VAT: | £4.88160 |

